236-715 | WAGO

PCB terminal, 1 pole, pitch 5 mm, AWG 28-12, 24 A, cage clamp, green, 236-715

Order No.: 43P7743
EAN: 4044918936583
MPN:
236-715
Series: 236
236-715 WAGO PCB Terminal Blocks Image 1
236-715 WAGO PCB Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4046 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4046 €
10 pcs.
0.3689 €
50 pcs.
0.3332 €
100 pcs.
0.2975 €
*incl. VAT plus shipping costs
Subject to prior sale

Stackable PCB terminal block, 236-715, Wago

Bayable single terminal block 1 solder pin/pole rear 1-pole Spacing 5/5.08 mm / 0.2 in green

Technical specifications
Filter Property Value
Pin number 1 pole
Grid 5 mm
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28-12
Contact distance RM 5/5.08
Rated current 24 A
Rated voltage 320 V
Width 7.2 mm
Height 17 mm
Depth 14 mm
Connection cage clamp
Assembly THT
Colour green
Logistics
Property Value
Customs tariff number 85369010
Country of origin CH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes