236-516/332-000 | WAGO

PCB terminal, 16 pole, pitch 7.5 mm, AWG 28-12, 24 A, cage clamp, gray, 236-516/332-000

Order No.: 44P7986
EAN: 4055143971485
MPN:
236-516/332-000
Series: 236
236-516/332-000 WAGO PCB Terminal Blocks Image 1
236-516/332-000 WAGO PCB Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.5803 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
7.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.5803 €

PCB terminal block, 236-516/332-000, WAGO

PCB terminal block, 2.5 mm², pitch 7.5/7.62 mm, 16-pole, commoning, gray.

Features

  • Mixed-color PCB terminal strips from factory
  • Operating tools for factory wiring
  • 45° conductor entry angle permits a wide range of applications and wiring options
  • Set to metric or inch pin spacing by compressing PCB terminal strips or pulling them apart
Technical specifications
Filter Property Value
Pin number 16 pole
Grid 7.5 mm
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28-12
Contact distance RM 7.5/7.62
Rated current 24 A
Rated voltage 630 V
Width 122.3 mm
Height 18.5 mm
Depth 14 mm
Connection cage clamp
Assembly THT
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin CH
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes