236-501 | WAGO

PCB terminal, 1 pole, pitch 7.5 mm, AWG 28-12, 24 A, cage clamp, gray, 236-501

Order No.: 09H3474
EAN: 4044918772082
MPN:
236-501
Series: 236
236-501 WAGO PCB Terminal Blocks Image 1
236-501 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
0.3570 € *
Available: 170 pcs.
Next delivery: 100 pcs. on 2026-04-09
Total Price:
0.36 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3570 €
10 pcs.
0.3213 €
50 pcs.
0.2916 €
*incl. VAT plus shipping costs
Subject to prior sale

Modular PCB terminal block, Type Wago

For PCB mounting, cage clamp terminals for reliable termination of all wire types from 0.08 to 2.5 mm², Rated current: 16 A. The terminals can be snapped together to produce terminal blocks with any number of poles; the last open terminal must be covered with an end plate. The grid (metric to inch) can be set by compressing or extending the terminal block. Certifications: UL, CSA, CSM, DEMKO, etc.

With 7.5/7.62-mm grid and two solder pins per terminal.

Rated voltage to EN (degree of soiling): 400 V (3) or 800 V (2).

Type: 236–501, single–pole, gray

Technical specifications
Filter Property Value
Pin number 1 pole
Grid 7.5 mm
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28-12
Contact distance RM 7.5/7.62
Rated current 24 A
Rated voltage 630 V
Width 9.7 mm
Height 17 mm
Depth 14 mm
Connection cage clamp
Assembly THT
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin CH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes