236-412/332-009/999-950 | WAGO

PCB terminal, 12 pole, pitch 5 mm, AWG 20-14, 16 A, cage clamp, light gray, 236-412/332-009/999-950

Order No.: 43P7678
EAN: 4017332630672
MPN:
236-412/332-009/999-950
Series: 236
236-412/332-009/999-950 WAGO PCB Terminal Blocks Image 1
236-412/332-009/999-950 WAGO PCB Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.2947 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
7.29 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2947 €
10 pcs.
6.7116 €
50 pcs.
6.1047 €
100 pcs.
5.4978 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal, 236-412/332-009/999-950, WAGO

PCB terminal block, 2.5 mm², pin spacing: 5/5.08 mm, 12-pole, suitable for Ex-e applications, CAGE CLAMP, 2.50 mm², light gray.

Features

  • PCB terminal strips with CAGE CLAMP connection, screwdriver actuation parallel or perpendicular to conductor entry
  • Operating tools for factory wiring
  • 45° conductor entry angle permits a wide range of applications and wiring options
Technical specifications
Filter Property Value
Pin number 12 pole
Grid 5 mm
Cable cross-section 0.5-2.5 mm²
AWG cross-section AWG 20-14
Contact distance RM 5/5.08
Rated current 16 A
Rated voltage 176 V
Width 62.3 mm
Height 18.5 mm
Depth 14 mm
Connection cage clamp
Assembly THT
Colour light gray
Logistics
Property Value
Country of origin CH
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes