236-408 | WAGO
PCB terminal, 8 pole, pitch 5 mm, AWG 28-12, 24 A, cage clamp, gray, 236-408
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7013 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.70 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7013 €
10 pcs.
2.4871 €
50 pcs.
2.2610 €
100 pcs.
2.0349 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 236-408, WAGO
PCB terminal block, 2.5 mm², pin spacing: 5/5.08 mm, 8-pole, cage clamp, 2.50 mm², gray.
Features
- Operating tools for factory wiring
- 45° conductor entry angle permits a wide range of applications and wiring options
- Overvoltage category: III
- Pollution degree: 2
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 8 pole | |
| Grid | 5 mm | |
| Cable cross-section | 0.08-2.5 mm² | |
| AWG cross-section | AWG 28-12 | |
| Contact distance | RM 5/5.08 | |
| Rated current | 24 A | |
| Rated voltage | 320 V | |
| Width | 42.3 mm | |
| Height | 17 mm | |
| Depth | 14 mm | |
| Connection | cage clamp | |
| Assembly | THT | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |