236-103 | WAGO

PCB terminal, 3 pole, pitch 5 mm, AWG 28-12, 24 A, cage clamp, gray, 236-103

Order No.: 09H3461
EAN: 4044918766012
MPN:
236-103
Series: 236
236-103 WAGO PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
1.1305 € *
Available: 94 pcs.
Total Price:
1.13 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1305 €
10 pcs.
1.0353 €
50 pcs.
0.9520 €
100 pcs.
0.8568 €
*incl. VAT plus shipping costs
Subject to prior sale

Modular PCB terminal block, Type Wago

For PCB mounting, cage clamp terminals for reliable termination of all wire types from 0.08 to 2.5 mm², Rated current: 16 A. The terminals can be snapped together to produce terminal blocks with any number of poles; the last open terminal must be covered with an end plate. The grid (metric to inch) can be set by compressing or extending the terminal block. Certifications: UL, CSA, CSM, DEMKO, etc.

With 5.0/5.08-mm grid and one solder pin per terminal.

Rated voltage to EN (degree of soiling): 250 V (3) or 500 V (2).

Type: 236–103, 3–pole, gray

Technical specifications
Filter Property Value
Pin number 3 pole
Grid 5 mm
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28-12
Contact distance RM 5/5.08
Rated current 24 A
Rated voltage 320 V
Width 17.3 mm
Height 17 mm
Depth 14 mm
Connection cage clamp
Assembly THT
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin CH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes