235-802 | WAGO

PCB terminal, 2 pole, pitch 10 mm, AWG 20-14, 24 A, push-in, gray, 235-802

Order No.: 43P7600
EAN: 4044918833172
MPN:
235-802
Series: 235
235-802 WAGO PCB Terminal Blocks Image 1
235-802 WAGO PCB Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7021 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7021 €
10 pcs.
0.6426 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal, 235-802, WAGO

PCB terminal block, 2.5 mm², pin spacing: 10/10.16 mm, 2-pole, PUSH WIRE, 2.50 mm², gray.

Features

  • Low-profile terminal strips with screwdriver-actuated PUSH WIRE termination
  • Push-in termination of solid conductors
  • Double solder pins for high mechanical stability
Technical specifications
Filter Property Value
Pin number 2 pole
Grid 10 mm
Cable cross-section 0.5-2.5 mm²
AWG cross-section AWG 20-14
Contact distance RM 10/10.6
Rated current 24 A
Rated voltage 1 kV
Width 21.5 mm
Height 12.8 mm
Depth 12.5 mm
Connection push-in
Assembly THT
Colour gray
Logistics
Property Value
Country of origin CN
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes