235-775 | WAGO

PCB terminal, 1 pole, pitch 3.81 mm, AWG 20-14, 17.5 A, push-in cage clamp, white, 235-775

Order No.: 43P7593
EAN: 4044918832984
MPN:
235-775
Series: 235
235-775 WAGO PCB Terminal Blocks Image 1
235-775 WAGO PCB Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3808 € *
Available: 95 pcs.
Total Price:
0.76 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3808 €
10 pcs.
0.3570 €
50 pcs.
0.3213 €
100 pcs.
0.2892 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal, 235-775, WAGO

Stackable PCB terminal block, push-button, 1.5 mm², pin spacing: 3.81 mm, 1-pole, push-in CAGE CLAMP, 1.50 mm², white.

Features

  • Push-in termination of solid and ferruled conductors
  • Convenient termination/removal of fine-stranded conductors via push-buttons
Technical specifications
Filter Property Value
Pin number 1 pole
Grid 3.81 mm
Cable cross-section 0.5-1.5 mm²
AWG cross-section AWG 20-14
Contact distance RM 3.81/5
Rated current 17.5 A
Rated voltage 320 V
Width 5.3 mm
Height 19.1 mm
Depth 12.5 mm
Connection push-in cage clamp
Assembly THT
Colour white
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes