235-767/331-000 | WAGO

PCB terminal, 1 pole, pitch 10 mm, AWG 24-16, 17.5 A, push-in cage clamp, light green, 235-767/331-000

Order No.: 43P7589
EAN: 4044918832892
MPN:
235-767/331-000
Series: 235
235-767/331-000 WAGO PCB Terminal Blocks Image 1
235-767/331-000 WAGO PCB Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4522 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4522 €
10 pcs.
0.4046 €
50 pcs.
0.3689 €
100 pcs.
0.3332 €
*incl. VAT plus shipping costs
Subject to prior sale

Stackable PCB terminal block, 235-767/331-000, Wago

Stackable single terminal block with actuating pushbutton 2 solder pins/pole 1-pole grid dimension 10/10.16 mm / 0.4 in stackable light green

Technical specifications
Filter Property Value
Pin number 1 pole
Grid 10 mm
Cable cross-section 0.2-1.5 mm²
AWG cross-section AWG 24-16
Contact distance RM 10/10.6
Rated current 17.5 A
Rated voltage 1 kV
Width 11.5 mm
Height 19.1 mm
Depth 12.5 mm
Connection push-in cage clamp
Assembly THT
Colour light green
Logistics
Property Value
Customs tariff number 85369010
Country of origin CH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes