235-766/331-000 | WAGO
PCB terminal, 1 pole, pitch 10 mm, AWG 20-14, 17.5 A, push-in cage clamp, orange, 235-766/331-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.357 € *
Standard delivery time from the manufacturer is: 4 Weeks
PCB terminal block, 235-766/331-000, WAGO
Stack PCB terminal block, push-button, 1.5mm², Pin spacing 10/10.16mm, 1-pole, Push-in CAGE CLAMP, orange.
Features
- Modular PCB terminal blocks with push-buttons for custom terminal strip assemblies
- Push-in termination of solid and ferruled conductors
- Convenient termination/removal of fine-stranded conductors via push-buttons
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 1 pole | |
| Grid | 10 mm | |
| Cable cross-section | 0.2-1.5 mm² | |
| AWG cross-section | AWG 20-14 | |
| Contact distance | RM 10/10.16 | |
| Rated current | 17.5 A | |
| Rated voltage | 1 kV | |
| Width | 11.5 mm | |
| Height | 19.1 mm | |
| Depth | 12.5 mm | |
| Connection | push-in cage clamp | |
| Assembly | THT | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |