235-762/331-000 | WAGO

PCB terminal, 1 pole, pitch 10 mm, AWG 20-14, 17.5 A, push-in cage clamp, dark gray, 235-762/331-000

Order No.: 44P8717
EAN: 4044918832731
MPN:
235-762/331-000
Series: 235
235-762/331-000 WAGO PCB Terminal Blocks Image 1
235-762/331-000 WAGO PCB Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3927 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.3927 €

PCB terminal block, 235-762/331-000, WAGO

Stack PCB terminal block, push-button, 1.5 mm², Pin spacing 10/10.16 mm, 1-pole, Push-in CAGE CLAMP, gray.

Features

  • Modular PCB terminal blocks with push-buttons for custom terminal strip assemblies
  • Push-in termination of solid and ferruled conductors
  • Convenient termination/removal of fine-stranded conductors via push-buttons
Technical specifications
Filter Property Value
Pin number 1 pole
Grid 10 mm
Cable cross-section 0.2-1.5 mm²
AWG cross-section AWG 20-14
Contact distance RM 10/10.16
Rated current 17.5 A
Rated voltage 1 kV
Width 11.5 mm
Height 19.1 mm
Depth 12.5 mm
Connection push-in cage clamp
Assembly THT
Colour dark gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin CH
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes