235-753 | WAGO

PCB terminal, 1 pole, pitch 7.5 mm, AWG 20-14, 24 A, push-in, light gray, 235-753

Order No.: 43P7580
EAN: 4044918832564
MPN:
235-753
Series: 235
235-753 WAGO PCB Terminal Blocks Image 1
235-753 WAGO PCB Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4046 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4046 €
10 pcs.
0.3689 €
50 pcs.
0.3332 €
100 pcs.
0.2975 €
*incl. VAT plus shipping costs
Subject to prior sale

Stackable PCB terminal block, 235-753, Wago

Bayable single terminal block 2 solder pins/pole 1-pole Spacing 7.5/7.62 mm / 0.3 in bayable light grey

Technical specifications
Filter Property Value
Pin number 1 pole
Grid 7.5 mm
Cable cross-section 0.5-2.5 mm²
AWG cross-section AWG 20-14
Contact distance RM 7.5/7.62
Rated current 24 A
Rated voltage 630 V
Width 9 mm
Height 12.8 mm
Depth 12.5 mm
Connection push-in
Assembly THT
Colour light gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes