235-744 | WAGO
PCB terminal, 1 pole, pitch 5 mm, AWG 20-14, 24 A, push-in, blue, 235-744
NCNR (non cancelable / non returnable)
PCB terminal strip, Type Wago
For in-line installation. Single-wire terminal for PCBs, 2 solder pins/pole, single-pole, side wiring; Grid: 5.0/5.08 mm. Conductor cross-section: 0.5 to 2.5 mm². Rated voltage to EN (degree of soiling): 250 V (3) or 500 V (2). Rated current: 10 A. Certifications: UL, CSA, CSM, DEMKO etc. Accessories are available on separate order: Snap-on end plates (1.0 mm thickness), spacers for increasing the air gap and creepage distance, dummies for doubling the grid.
Without pusher.
Type: 235-744, blue
| Filter | Property | Value |
|---|---|---|
| Pin number | 1 pole | |
| Grid | 5 mm | |
| Cable cross-section | 0.5-2.5 mm² | |
| AWG cross-section | AWG 20-14 | |
| Contact distance | RM 5/5.08 | |
| Rated current | 24 A | |
| Rated voltage | 320 V | |
| Width | 6.5 mm | |
| Height | 12.8 mm | |
| Depth | 12.5 mm | |
| Connection | push-in | |
| Assembly | THT | |
| Colour | blue |
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CH |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |