235-741/331-000 | WAGO

PCB terminal, 1 pole, pitch 5 mm, AWG 24-16, 17.5 A, push-in cage clamp, yellow, 235-741/331-000

Order No.: 43P7573
EAN: 4044918657310
MPN:
235-741/331-000
Series: 235
235-741/331-000 WAGO PCB Terminal Blocks Image 1
235-741/331-000 WAGO PCB Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4046 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4046 €
10 pcs.
0.3689 €
50 pcs.
0.3332 €
100 pcs.
0.2975 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal, 235-741/331-000, WAGO

Stackable PCB terminal block, push-button, 1.5 mm², pin spacing: 5/5.08 mm, 1-pole, push-in CAGE CLAMP, 1.50 mm², yellow.

Features

  • Modular PCB terminal blocks with push-buttons for custom terminal strip assemblies
  • Push-in termination of solid and ferruled conductors
  • Convenient termination/removal of fine-stranded conductors via push-buttons
Technical specifications
Filter Property Value
Pin number 1 pole
Grid 5 mm
Cable cross-section 0.2-1.5 mm²
AWG cross-section AWG 24-16
Contact distance RM 5/5.08
Rated current 17.5 A
Rated voltage 320 V
Width 6.5 mm
Height 19.1 mm
Depth 12.5 mm
Connection push-in cage clamp
Assembly THT
Colour yellow
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes