235-740 | WAGO

PCB terminal, 1 pole, pitch 5 mm, AWG 20-14, 24 A, push-in, red, 235-740

Order No.: 44P8713
EAN: 4055143800242
MPN:
235-740
Series: 235
235-740 WAGO PCB Terminal Blocks Image 1
235-740 WAGO PCB Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3451 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.3451 €

PCB terminal block, 235-740, WAGO

Stackable PCB terminal block, 2.5 mm², Pin spacing 5/5.08 mm, 1-pole, PUSH WIRE, red.

Features

  • Low-profile modular PCB terminal blocks with PUSH WIRE connection for custom terminal strip assemblies
  • Push-in termination of solid conductors
  • Double solder pins for high mechanical stability
  • Conductor removal via screwdriver
Technical specifications
Filter Property Value
Pin number 1 pole
Grid 5 mm
Cable cross-section 0.5-2.5 mm²
AWG cross-section AWG 20-14
Contact distance RM 5/5.08
Rated current 24 A
Rated voltage 320 V
Width 6.5 mm
Height 12.8 mm
Depth 12.5 mm
Connection push-in
Assembly THT
Colour red
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes