235-724/331-000 | WAGO

PCB terminal, 1 pole, pitch 7.5 mm, AWG 24-18, 10 A, push-in cage clamp, blue, 235-724/331-000

Order No.: 43P7567
EAN: 4044918832069
MPN:
235-724/331-000
Series: 235
235-724/331-000 WAGO PCB Terminal Blocks Image 1
235-724/331-000 WAGO PCB Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4522 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4522 €
10 pcs.
0.4046 €
50 pcs.
0.3689 €
100 pcs.
0.3332 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal, 235-724/331-000, WAGO

Stackable 2-conductor PCB terminal block, push-button, 0.75 mm², pin spacing: 7.5/7.62 mm, 1-pole, push wire, 0.75 mm², blue.

Features

  • Double-wire connection for commoning signals
  • Push-in termination of solid conductors
  • Easy conductor removal via push-button
  • Overvoltage category: III
  • Pollution degree: 2
Technical specifications
Filter Property Value
Pin number 1 pole
Grid 7.5 mm
Cable cross-section 0.2-0.75 mm²
AWG cross-section AWG 24-18
Contact distance RM 7.5/7.62
Rated current 10 A
Rated voltage 630 V
Width 19.1 mm
Height 19.1 mm
Depth 15.5 mm
Connection push-in cage clamp
Assembly THT
Colour blue
Logistics
Property Value
Country of origin CH
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes