235-722 | WAGO

PCB terminal, 1 pole, pitch 7.5 mm, AWG 22-18, 10 A, push-in, dark gray, 235-722

Order No.: 43P7562
EAN: 4044918831970
MPN:
235-722
Series: 235
235-722 WAGO PCB Terminal Blocks Image 1
235-722 WAGO PCB Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4046 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4046 €
10 pcs.
0.3689 €
50 pcs.
0.3332 €
100 pcs.
0.2975 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal, 235-722, WAGO

Stackable 2-conductor PCB terminal block, 0.75 mm², pin spacing: 7.5/7.62 mm, 1-pole, PUSH WIRE, 0.75 mm², dark gray.

Features

  • Low-profile modular terminal blocks with screwdriver-actuated PUSH WIRE termination for custom terminal strip assemblies
  • Double-conductor connection for supply and distribution of signals – ideal for standard, single-conductor signal lines – suitable for push-in termination
  • Double solder pins for high mechanical stability
  • Conductor removal via screwdriver
Technical specifications
Filter Property Value
Pin number 1 pole
Grid 7.5 mm
Cable cross-section 0.25-0.75 mm²
AWG cross-section AWG 22-18
Contact distance RM 7.5/7.62
Rated current 10 A
Rated voltage 320 V
Width 9 mm
Height 12.8 mm
Depth 12.5 mm
Connection push-in
Assembly THT
Colour dark gray
Logistics
Property Value
Country of origin CH
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes