235-717/331-000 | WAGO

PCB terminal, 1 pole, pitch 5 mm, AWG 24-18, 10 A, push-in, light green, 235-717/331-000

Order No.: 44P8711
EAN: 4044918831932
MPN:
235-717/331-000
Series: 235
235-717/331-000 WAGO PCB Terminal Blocks Image 1
235-717/331-000 WAGO PCB Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.357 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.357 €

PCB terminal block, 235-717/331-000, WAGO

Stackable 2-conductor PCB terminal block, push-button, 0.75 mm², Pin spacing 5/5.08 mm, 1-pole, green.

Features

  • Modular PCB terminal blocks with push-buttons and PUSH WIRE connection for custom terminal strip assemblies
  • Double-wire connection for commoning signals
  • Push-in termination of solid conductors
  • Easy conductor removal via push-button
Technical specifications
Filter Property Value
Pin number 1 pole
Grid 5 mm
Cable cross-section 0.2-0.75 mm²
AWG cross-section AWG 24-18
Contact distance RM 5/5.08
Rated current 10 A
Rated voltage 320 V
Width 6.5 mm
Height 19.1 mm
Depth 12.5 mm
Connection push-in
Assembly THT
Colour light green
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes