235-551/331-000 | WAGO
PCB terminal, 1 pole, pitch 7.5 mm, AWG 24-18, 10 A, push-in cage clamp, gray, 235-551/331-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4046 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4046 €
10 pcs.
0.3689 €
50 pcs.
0.3332 €
100 pcs.
0.2975 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 235-551/331-000, WAGO
Stackable 2-conductor PCB terminal block, push-button, 0.75 mm², pin spacing: 7.5/7.62 mm, 1-pole, PUSH WIRE, 0.75 mm², gray.
Features
- PCB terminal strips with push-buttons
- Push-in termination of solid conductors
- Double-wire connection for commoning signals
- Easy conductor removal via push-button
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 1 pole | |
| Grid | 7.5 mm | |
| Cable cross-section | 0.2-0.75 mm² | |
| AWG cross-section | AWG 24-18 | |
| Contact distance | RM 7.5/7.62 | |
| Rated current | 10 A | |
| Rated voltage | 630 V | |
| Width | 9 mm | |
| Height | 19.1 mm | |
| Depth | 12.5 mm | |
| Connection | push-in cage clamp | |
| Assembly | THT | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |