235-454 | WAGO
PCB terminal, 4 pole, pitch 5 mm, AWG 22-18, 10 A, push-in, gray, 235-454
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1900 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.19 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1900 €
10 pcs.
1.0829 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 235-454, WAGO
2-conductor PCB terminal block, 0.75 mm², pin spacing: 5/5.08 mm, 4-pole, PUSH WIRE, 0.75 mm², gray.
Features
- Low-profile terminal strips with screwdriver-actuated PUSH WIRE termination
- Double solder pins for high mechanical stability
- Conductor removal via screwdriver
- Double-conductor connection for supply and distribution of signals – ideal for standard, single-conductor signal lines – suitable for push-in termination
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 4 pole | |
| Grid | 5 mm | |
| Cable cross-section | 0.25-0.75 mm² | |
| AWG cross-section | AWG 22-18 | |
| Contact distance | RM 5/5.08 | |
| Rated current | 10 A | |
| Rated voltage | 320 V | |
| Width | 21.5 mm | |
| Height | 12.8 mm | |
| Depth | 12.5 mm | |
| Connection | push-in | |
| Assembly | THT | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |