235-454/331-000 | WAGO
PCB terminal, 4 pole, pitch 5 mm, AWG 24-18, 10 A, push-in, gray, 235-454/331-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2733 € *
Standard delivery time from the manufacturer is: On Request
PCB terminal block, 235-454/331-000, WAGO
2-conductor PCB terminal block, push-button, 0.75mm², Pin spacing 5/5.08 mm, 4-pole, PUSH WIRE, gray.
Features
- PCB terminal strips with push-buttons and PUSH WIRE connection
- Double-wire connection for commoning signals
- Push-in termination of solid conductors
- Easy conductor removal via push-button
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 4 pole | |
| Grid | 5 mm | |
| Cable cross-section | 0.2-0.75 mm² | |
| AWG cross-section | AWG 24-18 | |
| Contact distance | RM 5/5.08 | |
| Rated current | 10 A | |
| Rated voltage | 320 V | |
| Width | 21.5 mm | |
| Height | 19.1 mm | |
| Depth | 12.5 mm | |
| Connection | push-in | |
| Assembly | THT | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |