235-452 | WAGO

PCB terminal, 2 pole, pitch 5 mm, AWG 24-18, 10 A, push-in, gray, 235-452

Order No.: 44P8706
EAN: 4044918655828
MPN:
235-452
Series: 235
235-452 WAGO PCB Terminal Blocks Image 1
235-452 WAGO PCB Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6664 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.67 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.6664 €

PCB terminal block, 235-452, WAGO

2-conductor PCB terminal block, 0.75 mm², Pin spacing 5/5.08 mm, 2-pole, PUSH WIRE, gray.

Features

  • Low-profile terminal strips with screwdriver-actuated PUSH WIRE termination
  • Double-conductor connection for supply and distribution of signals
  • Ideal for standard, single-conductor signal lines
  • Suitable for push-in termination
  • Double solder pins for high mechanical stability
  • Conductor removal via screwdriver
Technical specifications
Filter Property Value
Pin number 2 pole
Grid 5 mm
Cable cross-section 0.25-0.75 mm²
AWG cross-section AWG 24-18
Contact distance RM 5/5.08
Rated current 10 A
Rated voltage 320 V
Width 11.5 mm
Height 12.8 mm
Depth 12.5 mm
Connection push-in
Assembly THT
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin CH
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes