235-416 | WAGO
PCB terminal, 16 pole, pitch 5 mm, AWG 20-14, 24 A, push-in, gray, 235-416
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.6172 € *
Standard delivery time from the manufacturer is: 10 Weeks
PCB terminal block, 235-416, WAGO
PCB terminal block, 2.5 mm², Pin spacing 5/5.08 mm, 16-pole, PUSH WIRE, gray.
Features
- Low-profile PCB terminal strips with PUSH WIRE connection for custom terminal strip assemblies
- Push-in termination for solid conductors
- Double solder pins for high mechanical stability
- Conductor removal via screwdriver
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 16 pole | |
| Grid | 5 mm | |
| Cable cross-section | 0.5-2.5 mm² | |
| AWG cross-section | AWG 20-14 | |
| Contact distance | RM 5/5.08 | |
| Rated current | 24 A | |
| Rated voltage | 320 V | |
| Width | 81.5 mm | |
| Height | 12.8 mm | |
| Depth | 12.5 mm | |
| Connection | push-in | |
| Assembly | THT | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |