235-403/332-000 | WAGO

PCB terminal, 3 pole, pitch 5 mm, AWG 24-16, 17.5 A, push-in cage clamp, gray, 235-403/332-000

Order No.: 43P7504
EAN: 4044918654289
MPN:
235-403/332-000
Series: 235
235-403/332-000 WAGO PCB Terminal Blocks Image 1
235-403/332-000 WAGO PCB Terminal Blocks Image 2
235-403/332-000 WAGO PCB Terminal Blocks Image 3
235-403/332-000 WAGO PCB Terminal Blocks Image 4
235-403/332-000 WAGO PCB Terminal Blocks Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9282 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.93 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9282 €
10 pcs.
0.8330 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal, 235-403/332-000, WAGO

PCB terminal block, push-button, 1.5 mm², pin spacing: 5/5.08 mm, 3-pole, push-in CAGE CLAMP, with test port, 1.50 mm², gray.

Features

  • PCB terminal strips with push-buttons
  • Push-in termination of solid and ferruled conductors
  • Convenient termination/removal of fine-stranded conductors via push-buttons
Technical specifications
Filter Property Value
Pin number 3 pole
Grid 5 mm
Cable cross-section 0.2-1.5 mm²
AWG cross-section AWG 24-16
Contact distance RM 5/5.08
Rated current 17.5 A
Rated voltage 320 V
Width 16.5 mm
Height 19.1 mm
Depth 12.5 mm
Connection push-in cage clamp
Assembly THT
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes