235-402/331-000 | WAGO
PCB terminal, 2 pole, pitch 5 mm, AWG 20-14, 17.5 A, push-in cage clamp, gray, 235-402/331-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7140 € *
Available: 390 pcs.
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7140 €
10 pcs.
0.6545 €
50 pcs.
0.5950 €
100 pcs.
0.5355 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal block, 235-402/331-000, WAGO
PCB terminal block, push-button, 1.5 mm², Pin spacing 5/5.08 mm, 2-pole, Push-in CAGE CLAMP, gray.
Features
- PCB terminal strips with push-buttons
- Push-in termination of solid and ferruled conductors
- Convenient termination/removal of fine-stranded conductors via push-buttons
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 2 pole | |
| Grid | 5 mm | |
| Cable cross-section | 0.2-1.5 mm² | |
| AWG cross-section | AWG 20-14 | |
| Contact distance | RM 5/5.08 | |
| Rated current | 17.5 A | |
| Rated voltage | 320 V | |
| Width | 11.5 mm | |
| Height | 19.1 mm | |
| Depth | 12.5 mm | |
| Connection | push-in cage clamp | |
| Assembly | THT | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |