235-401/333-000 | WAGO
PCB terminal, 1 pole, pitch 5 mm, AWG 20-14, 24 A, push-in, gray, 235-401/333-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3451 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3451 €
10 pcs.
0.2975 €
50 pcs.
0.2654 €
100 pcs.
0.2332 €
*incl. VAT plus shipping costs
Subject to prior sale
Stackable PCB terminal block, 235-401/333-000, Wago
Modular single terminal block with test opening 2 solder pins/pole 1-pole grid dimension 5/5.08 mm / 0.2 in gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 1 pole | |
| Grid | 5 mm | |
| Cable cross-section | 0.5-2.5 mm² | |
| AWG cross-section | AWG 20-14 | |
| Contact distance | RM 5/5.08 | |
| Rated current | 24 A | |
| Rated voltage | 320 V | |
| Width | 6.5 mm | |
| Height | 12.8 mm | |
| Depth | 12.5 mm | |
| Connection | push-in | |
| Assembly | THT | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |