235-105 | WAGO
PCB terminal, 5 pole, pitch 3.81 mm, AWG 20-14, 17.5 A, push-in cage clamp, orange, 235-105
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4994 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1.50 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4994 €
10 pcs.
1.3447 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 235-105, WAGO
PCB terminal block, push-button, 1.5 mm², pin spacing: 3.81 mm, 5-pole, push-in CAGE CLAMP, 1.50 mm², orange.
Features
- PCB terminal strips with push-buttons
- Push-in termination of solid and ferruled conductors
- Convenient termination/removal of fine-stranded conductors via push-buttons
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 5 pole | |
| Grid | 3.81 mm | |
| Cable cross-section | 0.5-1.5 mm² | |
| AWG cross-section | AWG 20-14 | |
| Rated current | 17.5 A | |
| Rated voltage | 320 V | |
| Width | 20.55 mm | |
| Height | 19.1 mm | |
| Depth | 12.5 mm | |
| Connection | push-in cage clamp | |
| Assembly | THT | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |