235-101 | WAGO
PCB terminal, 1 pole, pitch 3.81 mm, AWG 20-16, 17.5 A, push-in cage clamp, orange, 235-101
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3451 € *
Available: 5 pcs.
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3451 €
10 pcs.
0.3094 €
50 pcs.
0.2856 €
100 pcs.
0.2570 €
*incl. VAT plus shipping costs
Subject to prior sale
Stackable PCB terminal block, 235-101, Wago
Stackable single terminal block with actuating lever 2 solder pins/pole 1-pole Spacing 3.81 mm / 0.15 in orange
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 1 pole | |
| Grid | 3.81 mm | |
| Cable cross-section | 0.5-1.5 mm² | |
| AWG cross-section | AWG 20-16 | |
| Rated current | 17.5 A | |
| Rated voltage | 320 V | |
| Width | 5.3 mm | |
| Height | 19.1 mm | |
| Depth | 12.5 mm | |
| Connection | push-in cage clamp | |
| Assembly | THT | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |