234-516 | WAGO

PCB terminal, 16 pole, pitch 2.54 mm, AWG 28-20, 6 A, cage clamp, orange, 234-516

Order No.: 43P7474
EAN: 4044918652247
MPN:
234-516
Series: 234
234-516 WAGO PCB Terminal Blocks Image 1
234-516 WAGO PCB Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.0682 € *
Available: 7 pcs.
Total Price:
8.07 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0682 €
10 pcs.
7.4256 €
50 pcs.
6.7592 €
100 pcs.
6.0809 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal, 234-516, WAGO

PCB terminal block, push-button, 0.5 mm², pin spacing: 2.54 mm, 16-pole, cage clamp, 0.50 mm², orange.

Features

  • Double solder pins for high mechanical stability on PCB
  • Ideal for in-the-field wiring thanks to simplified push-button actuation
  • Convenient, tool-free operation
  • Overvoltage category: III
  • Pollution degree: 2
Technical specifications
Filter Property Value
Pin number 16 pole
Grid 2.54 mm
Cable cross-section 0.08-0.5 mm²
AWG cross-section AWG 28-20
Contact distance RM 2.54/5
Rated current 6 A
Rated voltage 160 V
Width 42.84 mm
Height 18 mm
Depth 14.4 mm
Connection cage clamp
Assembly THT
Colour orange
Logistics
Property Value
Customs tariff number 85369010
Country of origin CH
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes