234-507 | WAGO
PCB terminal, 7 pole, pitch 2.54 mm, AWG 28-20, 6 A, cage clamp, orange, 234-507
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2844 € *
Available: 59 pcs.
Total Price:
3.28 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2844 €
10 pcs.
2.9512 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 234-507, WAGO
PCB terminal block, push-button, 0.5 mm², pin spacing: 2.54 mm, 7-pole, CAGE CLAMP, 0.50 mm², orange.
Features
- PCB terminal strips with push-buttons and CAGE CLAMP connection
- Double solder pins for high mechanical stability on PCB
- Ideal for in-the-field wiring thanks to simplified push-button actuation
- Convenient, tool-free operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 7 pole | |
| Grid | 2.54 mm | |
| Cable cross-section | 0.08-0.5 mm² | |
| AWG cross-section | AWG 28-20 | |
| Contact distance | RM 2.54/5 | |
| Rated current | 6 A | |
| Rated voltage | 160 V | |
| Width | 19.98 mm | |
| Height | 18 mm | |
| Depth | 14.4 mm | |
| Connection | cage clamp | |
| Assembly | THT | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |