234-216 | WAGO
PCB terminal, 16 pole, pitch 2.5 mm, AWG 28-20, 6 A, cage clamp, gray, 234-216
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.0682 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
8.07 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0682 €
10 pcs.
7.4256 €
50 pcs.
6.7592 €
100 pcs.
6.0809 €
*incl. VAT plus shipping costs
Subject to prior sale
Modular PCB terminal block, Type Wago
Terminal strip for PCBs, with pusher, 2 solder pins/pole, wire entrance at the front, cage clamp terminals, for single-, multi- and fine-wire copper conductors from 0.08 to 0.5 mm², Grid: 2.5 or 2.54 mm. Rated voltage to EN (degree of soiling): 250 V (2). Rated current: 6.0 A. Certifications: UL, CSA, CSM, DEMKO u. a.
2.5-mm grid, gray, type 234-.
Type: 234–216, 16–pole
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 16 pole | |
| Grid | 2.5 mm | |
| Cable cross-section | 0.08-0.5 mm² | |
| AWG cross-section | AWG 28-20 | |
| Contact distance | RM 2.5/5 | |
| Rated current | 6 A | |
| Rated voltage | 160 V | |
| Width | 42.2 mm | |
| Height | 18 mm | |
| Depth | 14.4 mm | |
| Connection | cage clamp | |
| Assembly | THT | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |