234-210 | WAGO

PCB terminal, 10 pole, pitch 2.5 mm, AWG 28-20, 6 A, cage clamp, gray, 234-210

Order No.: 08H509
EAN: 4044918651561
MPN:
234-210
Series: 234
234-210 WAGO PCB Terminal Blocks Image 1
234-210 WAGO PCB Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.4863 € *
Available: 36 pcs.
Total Price:
4.49 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4863 €
10 pcs.
4.0341 €
100 pcs.
3.6295 €
*incl. VAT plus shipping costs
Subject to prior sale

Modular PCB terminal block, Type Wago

Terminal strip for PCBs, with pusher, 2 solder pins/pole, wire entrance at the front, cage clamp terminals, for single-, multi- and fine-wire copper conductors from 0.08 to 0.5 mm², Grid: 2.5 or 2.54 mm. Rated voltage to EN (degree of soiling): 250 V (2). Rated current: 6.0 A. Certifications: UL, CSA, CSM, DEMKO u. a.

2.5-mm grid, gray, type 234-.

Type: 234–210, 10–pole

Technical specifications
Filter Property Value
Pin number 10 pole
Grid 2.5 mm
Cable cross-section 0.08-0.5 mm²
AWG cross-section AWG 28-20
Contact distance RM 2.5/5
Rated current 6 A
Rated voltage 160 V
Width 27.2 mm
Height 18 mm
Depth 14.4 mm
Connection cage clamp
Assembly THT
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin CH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes