233-508 | WAGO

PCB terminal, 8 pole, pitch 2.54 mm, AWG 28-20, 6 A, cage clamp, orange, 233-508

Order No.: 09H3252
EAN: 4045454050375
MPN:
233-508
Series: 233
233-508 WAGO PCB Terminal Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.6057 € *
Available: 25 pcs.
Total Price:
3.61 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6057 €
10 pcs.
3.2487 €
100 pcs.
2.9155 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal strip, Type Wago

Particularly slim design with terminal width of only 2.5 or 2.54 mm. Cage clamp terminals for single /fine-wire conductors from 0.08 to 0.5 mm² (AWG 28 - 20); Rated voltage to EN: 250 V. Rated current: 6.0 A. Certifications: UL, CSA, KEMA, DEMKO, etc..

With 2.54-mm grid, orange, with pusher.

Type: 233–508, 8–pole

Technical specifications
Filter Property Value
Pin number 8 pole
Grid 2.54 mm
Cable cross-section 0.08-0.5 mm²
AWG cross-section AWG 28-20
Contact distance RM 2.54/5
Rated current 6 A
Rated voltage 160 V
Width 22.62 mm
Height 19.5 mm
Depth 13.9 mm
Connection cage clamp
Assembly THT
Colour orange
Logistics
Property Value
Customs tariff number 85369010
Country of origin CH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes