233-208 | WAGO
PCB terminal, 8 pole, pitch 2.5 mm, AWG 28-20, 6 A, cage clamp, gray, 233-208
Unit Price (€ / pc.)
4.0579 € *
Available: 7 pcs.
Total Price:
4.06 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0579 €
10 pcs.
3.7366 €
50 pcs.
3.3915 €
100 pcs.
3.0583 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal strip, Type Wago
Particularly slim design with terminal width of only 2.5 or 2.54 mm. Cage clamp terminals for single /fine-wire conductors from 0.08 to 0.5 mm² (AWG 28 - 20); Rated voltage to EN: 250 V. Rated current: 6.0 A. Certifications: UL, CSA, KEMA, DEMKO, etc..
With 2.5-mm grid, gray, with pusher.
Type: 233–208, 8–pole
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 8 pole | |
| Grid | 2.5 mm | |
| Cable cross-section | 0.08-0.5 mm² | |
| AWG cross-section | AWG 28-20 | |
| Contact distance | RM 2.5/5 | |
| Rated current | 6 A | |
| Rated voltage | 160 V | |
| Width | 22.3 mm | |
| Height | 19.5 mm | |
| Depth | 13.9 mm | |
| Connection | cage clamp | |
| Assembly | THT | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |