233-102 | WAGO
PCB terminal, 2 pole, pitch 2.5 mm, AWG 28-20, 6 A, cage clamp, gray, 233-102
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9877 € *
Available: 70 pcs.
Total Price:
0.99 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9877 €
10 pcs.
0.9044 €
50 pcs.
0.8211 €
100 pcs.
0.7378 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 233-102, WAGO
PCB terminal block, 0.5 mm², pin spacing: 2.5 mm, 2-pole, CAGE CLAMP, 0.50 mm², gray.
Features
- Compact terminal strips with CAGE CLAMP connection and screwdriver actuation parallel or perpendicular to conductor entry
- Double solder pins for high mechanical stability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 2 pole | |
| Grid | 2.5 mm | |
| Cable cross-section | 0.08-0.5 mm² | |
| AWG cross-section | AWG 28-20 | |
| Rated current | 6 A | |
| Rated voltage | 160 V | |
| Width | 7.3 mm | |
| Height | 15.7 mm | |
| Depth | 12.1 mm | |
| Connection | cage clamp | |
| Assembly | THT | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |