218-108 | WAGO
PCB terminal, 8 pole, pitch 2.5 mm, AWG 28-20, 6 A, cage clamp, gray, 218-108
Unit Price (€ / pc.)
3.6057 € *
Available: 68 pcs.
Total Price:
3.61 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6057 €
10 pcs.
3.2487 €
100 pcs.
2.9155 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 218-108, WAGO
PCB terminal block, locking slides, 0.5 mm², pin spacing: 2.5 mm, 8-pole, cage clamp, 0.50 mm², gray.
Features
- Several clamping units can be held open simultaneously
- Easily terminate stranded conductors in tight spaces
- Overvoltage category: III
- Pollution degree: 2
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 8 pole | |
| Grid | 2.5 mm | |
| Cable cross-section | 0.08-0.5 mm² | |
| AWG cross-section | AWG 28-20 | |
| Rated current | 6 A | |
| Rated voltage | 160 V | |
| Width | 21.5 mm | |
| Height | 10.9 mm | |
| Depth | 13 mm | |
| Connection | cage clamp | |
| Assembly | THT | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |