218-102/000-006 | WAGO
PCB terminal, 2 pole, pitch 2.54 mm, AWG 28-20, 6 A, cage clamp, blue, 218-102/000-006
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.19 € *
Standard delivery time from the manufacturer is: 4 Weeks
PCB terminal block, 218-102/000-006, WAGO
PCB terminal block, Locking slides, 0.5 mm², Pin spacing 2.5 mm, 2-pole, CAGE CLAMP, 0,50 mm², blue.
Features
- Several clamping units can be held open simultaneously.
- Easily terminate stranded conductors in tight spaces
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 2 pole | |
| Grid | 2.54 mm | |
| Cable cross-section | 0.08-0.5 mm² | |
| AWG cross-section | AWG 28-20 | |
| Rated current | 6 A | |
| Rated voltage | 160 V | |
| Width | 6.5 mm | |
| Height | 10.9 mm | |
| Depth | 13 mm | |
| Connection | cage clamp | |
| Assembly | THT | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |