2086-3108/700-650/997-607 | WAGO

PCB terminal, 8 pole, pitch 5 mm, AWG 28-16, 17.5 A, push-in cage clamp, white, 2086-3108/700-650/997-607

Order No.: 44P8150
EAN: 4066966352634
MPN:
2086-3108/700-650/997-607
Series: 2086
2086-3108/700-650/997-607 WAGO PCB Terminal Blocks Image 1
2086-3108/700-650/997-607 WAGO PCB Terminal Blocks Image 2
2086-3108/700-650/997-607 WAGO PCB Terminal Blocks Image 3
2086-3108/700-650/997-607 WAGO PCB Terminal Blocks Image 4
2086-3108/700-650/997-607 WAGO PCB Terminal Blocks Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.142 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2,313.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
1080 pcs.
2.142 €

PCB terminal block, 2086-3108/700-650/997-607, WAGO

SMD PCB terminal block, push-button, 1.5 mm², Pin spacing 5 mm, 8-pole, Push-in, 1,50 mm², white.

Features

  • Ideal for compact device connection, panel feedthrough and tight spaces
  • Push-in CAGE CLAMP termination of solid and ferruled fine-stranded conductors
  • Push-button moves in direction of conductor connection
  • Conductor connection and mating direction parallel or perpendicular to the PCB
Technical specifications
Filter Property Value
Pin number 8 pole
Grid 5 mm
Cable cross-section 0.14-1.5 mm²
AWG cross-section AWG 28-16
Rated current 17.5 A
Rated voltage 320 V
Width 39.2 mm
Height 13.85 mm
Depth 7.8 mm
Connection push-in cage clamp
Assembly SMD
Colour white
Logistics
Property Value
Customs tariff number 85369010
Country of origin CH
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes