2086-1110/700-650/997-607 | WAGO
PCB terminal, 10 pole, pitch 3.5 mm, AWG 28-16, 17.5 A, push-in cage clamp, white, 2086-1110/700-650/997-607
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4157 € *
Standard delivery time from the manufacturer is: 4 Weeks
PCB terminal block, 2086-1110/700-650/997-607, WAGO
SMD PCB terminal block, push-button, 1.5 mm², Pin spacing 3.5 mm, 10-pole, Push-in, 1,50 mm², white.
Features
- Ideal for compact device connection, panel feedthrough and tight spaces
- Push-in CAGE CLAMP termination of solid and ferruled fine-stranded conductors
- Push-button moves in direction of conductor connection
- Conductor connection and mating direction parallel or perpendicular to the PCB
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 10 pole | |
| Grid | 3.5 mm | |
| Cable cross-section | 0.14-1.5 mm² | |
| AWG cross-section | AWG 28-16 | |
| Rated current | 17.5 A | |
| Rated voltage | 160 V | |
| Width | 35.7 mm | |
| Height | 13.85 mm | |
| Depth | 7.8 mm | |
| Connection | push-in cage clamp | |
| Assembly | SMD | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |