2070-451/998-606 | WAGO
PCB terminal, 1 pole, pitch 6.5 mm, AWG 24-18, 9 A, push-in cage clamp, white, 2070-451/998-606
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3094 € *
Standard delivery time from the manufacturer is: 4 Weeks
PCB terminal block, 2070-451/998-606, WAGO
Through-Board SMD PCB Terminal Block, 0.75 mm², Pin spacing 6.5 mm, 1-pole, Push-in CAGE CLAMP, in tape-and-reel packaging, 0.75 mm², white.
Features
- SMD PCB terminal block with Push-in CAGE CLAMP connection for back-side wiring of LED modules
- Push-in termination of solid conductors
- Insert fine-stranded conductors and remove all conductors via operating tool
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 1 pole | |
| Grid | 6.5 mm | |
| Cable cross-section | 0.2-0.75 mm² | |
| AWG cross-section | AWG 24-18 | |
| Rated current | 9 A | |
| Rated voltage | 320 V | |
| Width | 5.3 mm | |
| Height | 7.45 mm | |
| Depth | 22.2 mm | |
| Connection | push-in cage clamp | |
| Assembly | SMD | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |