2061-602/998-404 | WAGO
PCB terminal, 2 pole, pitch 6 mm, AWG 20-16, 17.5 A, push-in cage clamp, white, 2061-602/998-404
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0948 € *
Available: 181 pcs.
Total Price:
1.09 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0948 €
25 pcs.
0.9877 €
100 pcs.
0.8806 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD terminal block, 6.0 mm grid, Wago 2061-602/998-404
With CAGE CLAMP S connectivity and push actuator, suitable for block installation without loss of poles.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 2 pole | |
| Grid | 6 mm | |
| Cable cross-section | 0.5-1.5 mm² | |
| AWG cross-section | AWG 20-16 | |
| Rated current | 17.5 A | |
| Rated voltage | 320 V | |
| Width | 11.7 mm | |
| Height | 5.6 mm | |
| Depth | 15.8 mm | |
| Connection | push-in cage clamp | |
| Assembly | SMD | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |