2061-1622/998-404 | WAGO
PCB terminal, 2 pole, pitch 6 mm, AWG 20-16, 17.5 A, push-in cage clamp, black, 2061-1622/998-404
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0353 € *
Standard delivery time from the manufacturer is: 10 Weeks
THR PCB terminal block, 6.0 mm grid, type Wago 2061.
With CAGE CLAMP S connectivity and push actuator, suitable for block installation without loss of poles; Rated voltage (overvoltage category/degree of soiling): 250 V (III/3), 320 V (III/2), 630 V (II/2). Rated current: 12 A. Rated surge voltage: 4.0 kV.
Solder pin length 2.4 mm.
Type: 2061-1622/998-404, 2-pole, black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 2 pole | |
| Grid | 6 mm | |
| Cable cross-section | 0.5-1.5 mm² | |
| AWG cross-section | AWG 20-16 | |
| Rated current | 17.5 A | |
| Rated voltage | 320 V | |
| Width | 11.7 mm | |
| Height | 8 mm | |
| Depth | 15.2 mm | |
| Connection | push-in cage clamp | |
| Assembly | THR | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |