2060-1473/998-404 | WAGO
PCB terminal, 3 pole, pitch 4 mm, AWG 24-18, 9 A, push-in cage clamp, black, 2060-1473/998-404
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9401 € *
Standard delivery time from the manufacturer is: 4 Weeks
PCB terminal, 2060-1473/998-404, WAGO
THR PCB terminal block, push-button, 0.75 mm², pin spacing: 4 mm, 3-pole, push-in CAGE CLAMP, 0.75 mm², black.
Features
- THR PCB terminal blocks with Push-in CAGE CLAMP connection technology and push-buttons
- Push-in termination of solid and ferruled conductors
- Convenient termination/removal of fine-stranded conductors via push-buttons
- Also suitable for wave soldering
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 3 pole | |
| Grid | 4 mm | |
| Cable cross-section | 0.2-0.75 mm² | |
| AWG cross-section | AWG 24-18 | |
| Rated current | 9 A | |
| Rated voltage | 160 V | |
| Width | 11.9 mm | |
| Height | 6.9 mm | |
| Depth | 12.7 mm | |
| Connection | push-in cage clamp | |
| Assembly | THR | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |