2059-323/998-403 | WAGO
PCB terminal, 3 pole, pitch 3 mm, AWG 26-22, 3 A, push-in, black, 2059-323/998-403
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.714 € *
Available: 1,736 pcs.
PCB terminal, 2059-323/998-403, WAGO
SMD PCB terminal block, 0.5 mm², pin spacing: 3 mm, 3-pole, PUSH WIRE, 0.50 mm², black.
Features
- SMD PCB terminal blocks with PUSH WIRE connection technology
- Push-in termination of solid conductors
- Easy conductor removal via operating tool
- Assemble terminal blocks without pole loss
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 3 pole | |
| Grid | 3 mm | |
| Cable cross-section | 0.14-0.34 mm² | |
| AWG cross-section | AWG 26-22 | |
| Rated current | 3 A | |
| Rated voltage | 160 V | |
| Width | 8.9 mm | |
| Height | 2.7 mm | |
| Depth | 7.9 mm | |
| Connection | push-in | |
| Assembly | SMD | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |