896-232 | WAGO

Tap module, 3 pole, gray, 896-232

Order No.: 45P8350
EAN: 4045454004217
MPN:
896-232
Series: WINSTA IDC
896-232 WAGO PCB Connection Systems Image 1
896-232 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.4073 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
23.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
23.4073 €

Tap-off module, 896-232, WAGO

The WINSTA IDC tap-off module rated current 24 A. A WAGO pluggable installation connector is useful when a specification repeats or is distributed on a defined grid, for example for installing grid light or flush-mount light. For greater security in electrical installation, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector offers protection against contact with live component in accordance with protection type IP20 (When mated: IP2xC (This compact connector is not designed for use in open, easily accessible area!)). This pluggable installation connector can be used for electrical current up to 24 A. Thus, the product is also suitable for high power load.

WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It allows error-free installation of cables and components, quickly and reliably. Now you can also cut installation costs without compromising safety and quality: with protection against mismating reduces the need for servicing and prevents unnecessary downtime.

Features

  • Effective protection against mismating
  • Saves time, since no wiring is required at the construction site
  • Ready to install and use immediately
  • Quick replacement of defective units during ongoing operation
Technical specifications
Filter Property Value
Version tap module
Pin number 3 pole
Connection screw connection/cutting clamp connection
contact surface tin-plated
Rated voltage 250 V
Rated current 24 A
Colour gray
Logistics
Property Value
Country of origin CH
Customs tariff number 85369010
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No