832-1105 | WAGO

Socket header, 5 pole, pitch 10.16 mm, straight, gray, 832-1105

Order No.: 45P2138
EAN: 4055143736749
MPN:
832-1105
Series: MCS MAXI 16
832-1105 WAGO PCB Connection Systems Image 1
832-1105 WAGO PCB Connection Systems Image 2
832-1105 WAGO PCB Connection Systems Image 3
832-1105 WAGO PCB Connection Systems Image 4
832-1105 WAGO PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.4200 € *
Available: 4 pcs.
Total Price:
21.42 € *
Price list
Quantity
Price per unit*
1 pcs.
21.4200 €
10 pcs.
19.9206 €
50 pcs.
18.3260 €
100 pcs.
16.6719 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Clamp connector, 832-1105, WAGO

The 832-1105 is a push-in cage clamp, single conductor female connector with pin spacing 10.16 mm.

Features

  • Intuitive and tool-free lever actuation
  • Universal connection for all conductor types
  • 100% protected against mismating
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 5 pole
Grid 10.16 mm
Connection push-in spring connection
Orientation straight
contact surface silver-plated
Rated voltage 1000 V
Rated current 76 A
Additional parts equipped
Number of rows 1
Colour gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes