831-3645 | WAGO

Pin header, 5 pole, pitch 7.62 mm, angled, light gray, 831-3645

Order No.: 44P6189
EAN: 4066966133295
MPN:
831-3645
Series: MCS MAXI 6
831-3645 WAGO PCB Connection Systems Image 1
831-3645 WAGO PCB Connection Systems Image 2
831-3645 WAGO PCB Connection Systems Image 3
831-3645 WAGO PCB Connection Systems Image 4
831-3645 WAGO PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.641 € *
Next delivery: 22 pcs. on 2026-04-22
Total Price:
4.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.641 €

THT male header, 831-3645, WAGO

THT male header, 1.0 x 1.2 mm solder pin, angled, 100% protected against mismating, Pin spacing 7.62 mm, 5-pole, light gray.

Features

  • Three solder pins per pole provide high electrical and mechanical stability
  • Coding via coding fingers
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 7.62 mm
Connection solder pin
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 41 A
Number of rows 1
Colour light gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No