831-3628 | WAGO

Pin header, 8 pole, pitch 7.62 mm, angled, light gray, 831-3628

Order No.: 45P2123
EAN: 4045454002237
MPN:
831-3628
Series: MCS MAXI 6
831-3628 WAGO PCB Connection Systems Image 1
831-3628 WAGO PCB Connection Systems Image 2
831-3628 WAGO PCB Connection Systems Image 3
831-3628 WAGO PCB Connection Systems Image 4
831-3628 WAGO PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.4613 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
7.46 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4613 €
10 pcs.
6.7116 €
*incl. VAT plus shipping costs
Subject to prior sale

Male header, 831-3628, Wago

Male connector with angled solder pins 8 poles grid spacing 7,62 mm / 0.3 in 100 % mismating protected 3 x solder pins 1 x 1,2 mm mating direction parallel to pcb light grey

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 7.62 mm
Connection solder pin
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 41 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes