831-3626 | WAGO
Pin header, 6 pole, pitch 7.62 mm, angled, light gray, 831-3626
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.5930 € *
Available: 21 pcs.
Total Price:
5.59 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5930 €
10 pcs.
5.0456 €
*incl. VAT plus shipping costs
Subject to prior sale
Male header, 831-3626, Wago
Male connector with angled solder pins 6-pole Spacing 7,62 mm / 0.3 in 100 % mismating protected 3 x solder pin 1 x 1,2 mm Mating direction parallel to PCB light grey
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 6 pole | |
| Grid | 7.62 mm | |
| Connection | solder pin | |
| Orientation | angled | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 630 V | |
| Rated current | 41 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |