831-3625/108-000 | WAGO
Pin header, 5 pole, pitch 7.62 mm, angled, light gray, 831-3625/108-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.2836 € *
Standard delivery time from the manufacturer is: 4 Weeks
THT male header, 831-3625/108-000, WAGO
THT male header, 1.0 x 1.2 mm solder pin, angled, 100% protected against mismating, Threaded flange, Pin spacing 7.62 mm, 5-pole, light gray.
Features
- Three solder pins per pole provide high electrical and mechanical stability
- Coding via coding fingers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 5 pole | |
| Grid | 7.62 mm | |
| Connection | solder pin | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 630 V | |
| Rated current | 41 A | |
| Number of rows | 1 | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |